• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Cylinder sensor Magnetic M9H201 M9H201 M14 shielded PNP

Image similar
Product type
Cylinder sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm M9H201 cylinder sensor

  • Pressure-resistant up to 500 bar
  • Extremely robust thanks to active metal surface
  • High burst pressure
  • Housing design according to industry standard
  • Life expectancy of more than 10 million printing cycles

Technical specifications

  • Dimensions [mm] M14 x 1.5 / L = 41
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...1.62
  • Reproducibility 10
  • Ambient temperature-1 [°C]: -25...85
  • Tightening torque [Nm]: < 25
  • Application: Hydraulic cylinder
  • Output function: Closer
  • Special feature: Full metal casing
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Compressive strength [bar]: 500
  • Pressure tip [bar]: 1000
  • Tip [MPa]: 100
  • Flush mounting type: Flush mounting
  • Electrical version: PNP
  • Full-metal housing: Yes
  • Housing: Threaded design
  • Weight [g]: 98,700
  • Thread name M14 x 1.5
  • Hysteresis: < 15
  • Cable: 2 m, PUR; 3 x 0.34 mm²
  • Short-circuit-proof: Yes
  • Max. Residual current [mA]: 0.1
  • max. Voltage drop switch output DC [V]: 1.6
  • Media: Detects Fe metals
  • Min Burst pressure [bar]: 2000
  • MTTF: 925
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 2 ± 10 %
  • Switching distance [mm]: 2
  • Switching frequency DC [Hz]: 1000
  • Switching point drift: 10
  • Protection class IP 65; IP 67
  • Protection class III
  • Current consumption: < 23
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Cylinder sensor

Type

M9H201

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

Metal

Model

Magnetic

Installation type

shielded

Size

M14

Connector

Cable, open end

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

85 °C

Length

41 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319173 ifm Electronic Cylinder sensor Magnetic M9H201 M9H201 M14 shielded PNP

User & Safety Instructions

User & Safety Instructions 3319173 ifm Electronic Cylinder sensor Magnetic M9H201 M9H201 M14 shielded PNP

Description

Ifm M9H201 cylinder sensor

This text is machine translated.