• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Cylinder sensor Magnetic MK501A MK501A shielded PNP (L x W x H) 25 x 5 x 6.5 mm

Image similar
Product type
Cylinder sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Outputs
PNP
Model
Magnetic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cylinder sensor

Type

MK501A

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Outputs

PNP

Model

Magnetic

Material properties

rust-proof

Installation type

shielded

Connector

M12

Cable length

0.3 m

Features

LED display connector

Min. temperature

-25 °C

Max. temperature

60 °C

IP65

IP67

Length

25 mm

Width

5 mm

Height

6.5 mm

Dim

(L x W x H) 25 x 5 x 6.5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317476 ifm Electronic Cylinder sensor Magnetic MK501A MK501A shielded PNP (L x W x H) 25 x 5 x 6.5 mm

User & Safety Instructions

User & Safety Instructions 3317476 ifm Electronic Cylinder sensor Magnetic MK501A MK501A shielded PNP (L x W x H) 25 x 5 x 6.5 mm