• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Cylinder sensor Magnetic MFH209 MFH209 M12 shielded PNP (Ø x L) 12 mm x 60 mm

Image similar
Product type
Cylinder sensor
Max. operating voltage
36 V DC
Contact type
1 maker
1 breaker
Switching distance (max.)
1.8 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cylinder sensor

Type

MFH209

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

1 breaker

Switching distance (max.)

1.8 mm

Outputs

PNP

Enclosure material

Metal

Model

Magnetic

Installation type

shielded

Size

M12

Connector

M12

Min. temperature

-25 °C

Max. temperature

120 °C

Length

60 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 60 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319308 ifm Electronic Cylinder sensor Magnetic MFH209 MFH209 M12 shielded PNP (Ø x L) 12 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 3319308 ifm Electronic Cylinder sensor Magnetic MFH209 MFH209 M12 shielded PNP (Ø x L) 12 mm x 60 mm