• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magnetic sensor Magnetic MGS205 MGS205 M18 x 1 NPN

Image similar
Product type
Magnetic sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
70 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

MGS205

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

70 mm

Outputs

NPN

Enclosure material

Metal

Model

Magnetic

Size

M18 x 1

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

75 °C

IP65

IP67

Length

60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318043 ifm Electronic Magnetic sensor Magnetic MGS205 MGS205 M18 x 1 NPN

User & Safety Instructions

User & Safety Instructions 3318043 ifm Electronic Magnetic sensor Magnetic MGS205 MGS205 M18 x 1 NPN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.