• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magnetic sensor Magnetic MN201S MN201S non-shielded (L x W x H) 36 x 26 x 36 mm

Image similar
Product type
Magnetic sensor
Max. operating voltage
24 V
Contact type
2 makers
Switching distance (max.)
5 mm
Model
Magnetic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

MN201S

Max. operating voltage

24 V

Operating voltage

24 V (max)

Contact type

2 makers

Switching distance (max.)

5 mm

Enclosure material

PA

Model

Magnetic

Material properties

rust-proof

Installation type

non-shielded

Connector

Cable, open end

Cable length

6 m

Min. temperature

-25 °C

Max. temperature

80 °C

IP67

IP69K

Length

36 mm

Width

26 mm

Height

36 mm

Depth

13 mm

Dim

(L x W x H) 36 x 26 x 36 mm

Content

1 pc(s)

Nominal voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317468 ifm Electronic Magnetic sensor Magnetic MN201S MN201S non-shielded (L x W x H) 36 x 26 x 36 mm

User & Safety Instructions

User & Safety Instructions 3317468 ifm Electronic Magnetic sensor Magnetic MN201S MN201S non-shielded (L x W x H) 36 x 26 x 36 mm