• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magnetic sensor Magnetic MN205S MN205S non-shielded (L x W x H) 36 x 13 x 26 mm

Image similar
Product type
Magnetic sensor
Contact type
2 makers
1 breaker
Model
Magnetic
Connector
Cable, open end
Length
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

MN205S

Contact type

2 makers

1 breaker

Model

Magnetic

Installation type

non-shielded

Connector

Cable, open end

Cable length

6 m

Min. temperature

-25 °C

Max. temperature

80 °C

IP67

IP69K

Length

36 mm

Width

13 mm

Height

26 mm

Dim

(L x W x H) 36 x 13 x 26 mm

Content

1 pc(s)

Nominal voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317706 ifm Electronic Magnetic sensor Magnetic MN205S MN205S non-shielded (L x W x H) 36 x 13 x 26 mm

User & Safety Instructions

User & Safety Instructions 3317706 ifm Electronic Magnetic sensor Magnetic MN205S MN205S non-shielded (L x W x H) 36 x 13 x 26 mm