• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magnetic sensor Magnetic MS5010 MS5010 shielded PNP (L x W x H) 16 x 28 x 16 mm

Image similar
Product type
Magnetic sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
60 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

MS5010

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

60 mm

Outputs

PNP

Enclosure material

PBT

Model

Magnetic

Installation type

shielded

Connector

M8

Min. temperature

-25 °C

Max. temperature

75 °C

IP67

Length

16 mm

Width

28 mm

Height

16 mm

Depth

10 mm

Dim

(L x W x H) 16 x 28 x 16 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318472 ifm Electronic Magnetic sensor Magnetic MS5010 MS5010 shielded PNP (L x W x H) 16 x 28 x 16 mm

User & Safety Instructions

User & Safety Instructions 3318472 ifm Electronic Magnetic sensor Magnetic MS5010 MS5010 shielded PNP (L x W x H) 16 x 28 x 16 mm