Image similar
Piece
Optical proximity sensor
OMH551
1 pc(s)
10 V DC
30 V DC
10 - 30 V DC
1 maker
1 breaker
LED indicator
0.5 mm
1
0.01 mm
0.03 m
0.08 m
0.1 %
M12
IP65
IP67
0 °C
60 °C
51 mm
51 mm
17 mm
(L x W x H) 51 x 51 x 17 mm
Yes
M12
OMH551
not relevant
Datasheet 3321618 ifm Electronic OMH551 Optical proximity sensor 1 pc(s) Max. range (open field): 0.08 m (L x W x H) 51 x 51 x 17 mm
User & Safety Instructions 3321618 ifm Electronic OMH551 Optical proximity sensor 1 pc(s) Max. range (open field): 0.08 m (L x W x H) 51 x 51 x 17 mm