Image similar
Piece
Optical proximity sensor
OMH553
1 pc(s)
10 V DC
30 V DC
10 - 30 V DC
1 maker
1 breaker
LED indicator
1 mm
1
PNP
0.05 mm
0.05 m
0.2 m
M12
IP65
IP67
0 °C
60 °C
51 mm
51 mm
17 mm
(L x W x H) 51 x 51 x 17 mm
Yes
OMH553
Datasheet 3321619 ifm Electronic OMH553 Optical proximity sensor 1 pc(s) Max. range (open field): 0.2 m (L x W x H) 51 x 51 x 17 mm
User & Safety Instructions 3321619 ifm Electronic OMH553 Optical proximity sensor 1 pc(s) Max. range (open field): 0.2 m (L x W x H) 51 x 51 x 17 mm