
ifm Electronic Proximity sensor Inductive ID0013 ID0013 105 x 80 mm non-shielded PNP, NPN (L x W x H) 105 x 80 x 40 mm
Product type
Proximity sensor
Max. operating voltage
250 V DC
250 V AC
Contact type
1 maker
1 breaker
Switching distance (max.)
60 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 385.00 / piece)
€ 385.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Proximity sensor
- Type
ID0013
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
1 maker
1 breaker
- Switching frequency
4 Hz
- Switching distance (max.)
60 mm
- Outputs
PNP
NPN
- Enclosure material
Polyphenylene ether (PPE)
- Model
Inductive
- Installation type
non-shielded
- Size
105 x 80 mm
- Connector
Screw terminals
- Min. temperature
-25 °C
- Max. temperature
80 °C
IP65
- Length
105 mm
- Width
80 mm
- Height
40 mm
- Dim
(L x W x H) 105 x 80 x 40 mm
- Content
1 pc(s)
- Switching frequency
4 Hz
- Type
ID 0013
Documents & Downloads
Datasheet
Datasheet 507181 ifm Electronic Proximity sensor Inductive ID0013 ID0013 105 x 80 mm non-shielded PNP, NPN (L x W x H) 105 x 80 x 40 mm
User & Safety Instructions
User & Safety Instructions 507181 ifm Electronic Proximity sensor Inductive ID0013 ID0013 105 x 80 mm non-shielded PNP, NPN (L x W x H) 105 x 80 x 40 mm
Description
Scope of delivery
- Screwdriver.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,947.99*
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























