• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Safety sensor Magnetic MN703S MN703S non-shielded PNP (L x W x H) 72 x 18 x 25 mm

Image similar
Product type
Safety sensor
Max. operating voltage
26.4 V DC
Contact type
1 PNP
Switching distance (max.)
12 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety sensor

Type

MN703S

Min. operating voltage

20.4 V DC

Max. operating voltage

26.4 V DC

Operating voltage

20.4 - 26.4 V DC

Contact type

1 PNP

Switching distance (max.)

12 mm

Outputs

PNP

Model

Magnetic

Installation type

non-shielded

Connector

Cable, open end

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP65

IP67

Length

72 mm

Width

18 mm

Height

25 mm

Dim

(L x W x H) 72 x 18 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319328 ifm Electronic Safety sensor Magnetic MN703S MN703S non-shielded PNP (L x W x H) 72 x 18 x 25 mm

User & Safety Instructions

User & Safety Instructions 3319328 ifm Electronic Safety sensor Magnetic MN703S MN703S non-shielded PNP (L x W x H) 72 x 18 x 25 mm