• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus 060.10.12PZ Connecting Element For E2 Micro Series 06

1/5
Application
Product type
Connector
Length
39 mm
Features
Snap fasteners
Series
E-Kette® E2
Outside width
16.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

49 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

igus 060.10.12PZ Connecting Element For E2 Micro Series 06

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'IPA' logo with a graphic element of white squares on a black background.
  • A simple thermometer with a long, vertical, mercury-like section and measurement scales indicates temperature values.

Technical specifications

Product type

Connector

Features

Snap fasteners

Series

E-Kette® E2

Outside width

16.5 mm

Factory colour

Black

Material (details)

Plastic

Length

39 mm

Manufacturer part #

060.10.12PZ

Content

1 pc(s)

Type

E-Kette® E2 micro Serie 06

Type

E-Kette® E2 micro series 06

Documents & Downloads

Datasheet

Datasheet 740350 igus 060.10.12PZ Connecting Element For E2 Micro Series 06

User & Safety Instructions

User & Safety Instructions 740350 igus 060.10.12PZ Connecting Element For E2 Micro Series 06

Description

Hints

Infobox basic rules for E-KettenSysteme®:
Infobox (PDF) anzeigen

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)