• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus 1050.34PZ

Image similar
Product type
Connector
Length
60 mm
Features
Easy cable fitting
Series
E-Kette® E2
Outside width
48.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Features

Easy cable fitting

Series

E-Kette® E2

Outside width

48.5 mm

Factory colour

Black

Material (details)

Plastic

Length

60 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

Manufacturer part #

1050.34PZ

Content

1 pc(s)

Type

1050.34PZ

Documents & Downloads

Datasheet

Datasheet 742934 igus 1050.34PZ

Information

Information 742934 igus 1050.34PZ

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)