
Number
Total (1 m = € 32.76)
€ 32.76
plus VAT.
Highlights & Details
igus 10.015.038.0 E-Kette® E2 mini Serie 10 E2 Mini Plastic Series 10 E-Kette® E2 series 10
Technical specifications
- Speed unsupported straight, max. 20m/s
- Speed unsupported with arc, max. 3m/s
- Speed floating max. 3m/s
- Features
Minimum curve radius
- Inside width
15 mm
- Series
E-Kette® E2
- Outside width
26 mm
- Bend radius
38 mm
- No. of chain links
33
- Factory colour
Black
- Outside height
23 mm
- Inside height
18 mm
- Material (details)
Plastic
- Length
1006.5 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Chain link pitch
30.5 mm
- Content
1 pc(s)
- Manufacturer part #
10.015.038.0
- Type
E-Kette® E2 mini Serie 10
- Type
E-Kette® E2 series 10
- Temperature range
-40 - +120 °C
- Product type
Drag chain
Documents & Downloads
Datasheet
Datasheet 740377 igus 10.015.038.0 E-Kette® E2 mini Serie 10 E2 Mini Plastic Series 10 E-Kette® E2 series 10
User & Safety Instructions
User & Safety Instructions 740377 igus 10.015.038.0 E-Kette® E2 mini Serie 10 E2 Mini Plastic Series 10 E-Kette® E2 series 10
Description
Stable, one-part E-chain® with good stability and large accessories range. Interior that protects the wires.
Inner division and connection elements available with integrated strain relief.
Inner division and connection elements available with integrated strain relief.
Scope of delivery
- Without connection element.
- This text is machine translated.
Hints
Infobox basic rules for E-KettenSysteme®:
comparison table (PDF) show





