
Show alternatives
Sales and shipping:
Number
Total (1 m = € 34.45)
€
Highlights & Details
Easy Chain® E-Kette® E08
- Easy to fill from outside
- Low-cost
- Simply press the cable
- UL94-V2 classification
Technical specifications
- Speed unsupported straight, max. 20m/s
- Speed unsupported with arc, max. 3m/s
- Speed floating max. 3m/s
- Features
Snap fasteners
UL94-V2 standard
- Inside width
20 mm
- Series
Easy Chain®
- Outside width
28.2 mm
- Bend radius
38 mm
- No. of chain links
50
- Factory colour
Black
- Outside height
19.3 mm
- Inside height
14.6 mm
- Material (details)
Plastic
- Length
1000 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Chain link pitch
20 mm
- Content
1 pc(s)
- Manufacturer part #
E08.20.038.0
- Type
Easy Chain® E-Kette® E08
- Type
Easy Chain® E-Kette® E08
- Temperature range
-30 - +100 °C
- Product type
Drag chain
Documents & Downloads
Datasheet
Datasheet 740109 igus Easy Chain® E-Kette® E08 E08.20.038.0 Drag chain Snap fasteners, UL94-V2 standard
User & Safety Instructions
User & Safety Instructions 740109 igus Easy Chain® E-Kette® E08 E08.20.038.0 Drag chain Snap fasteners, UL94-V2 standard
Description
Can be mounted and dismantled at "every point". Cable is simply pressed from outside, saves assembly time. Low-cost, light-weight one-piece E-Kette®. Limited torsional movement possible. "Push-button principle" holds the members of the chain securely together. Small pitch for quiet, smooth running. Interior that protects the wires. Inner division and connection elements available with integrated strain relief. ISO Class 2 according to ISO 14644-1.
Scope of delivery
- Without connection element.
Hints
Infobox Grundregeln für E-KettenSysteme®:
comparison table (PDF) show











