• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus 114.4.12PZ Easy Chain® E-Kette® E14.2 Connecting Element For Easy Chain Series

1/8
Application
Product type
Connector
Length
55 mm
Features
Snap fasteners
Series
Easy Chain®
Outside width
62.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

igus 114.4.12PZ Easy Chain® E-Kette® E14.2 Connecting Element For Easy Chain Series

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'IPA' logo with a graphic element of white squares on a black background.
  • A symbol of a running human representing speed and movement, with lines pointing to the left.
  • A simple thermometer with a long, vertical, mercury-like section and measurement scales indicates temperature values.

Technical specifications

Product type

Connector

Features

Snap fasteners

Series

Easy Chain®

Outside width

62.3 mm

Factory colour

Black

Material (details)

Plastic

Length

55 mm

Manufacturer part #

114.4.12PZ

Content

1 pc(s)

Type

Easy Chain® E-Kette® E14.2

Type

EASY CHAIN® E-KETTE® E14.2

Documents & Downloads

Datasheet

Datasheet 740584 igus 114.4.12PZ Easy Chain® E-Kette® E14.2 Connecting Element For Easy Chain Series

User & Safety Instructions

User & Safety Instructions 740584 igus 114.4.12PZ Easy Chain® E-Kette® E14.2 Connecting Element For Easy Chain Series

Description

Hints

Infobox basic rules for E-KettenSysteme®:
comparison table (PDF) show

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)