
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
igus CF9.10.04 Chainflex TPE Control Cable 4 G 1.0 mm² Blue
- For the most demanding jobs!
- PVC and halogen-free
- shielded
- UV resistant
- Cold-flexible
- Self-supporting and sliding traverse paths up to 400 m and more
Technical specifications
- Product type
Drag chain cable
- Cable type
Chainflex CF
- No. of leads
4 G
- Cross section (each core)
1 mm²
- Cross section
4 G 1 mm²
- Cable features
Halogen-free
Suitable for drag chains
Oil-resistant
TPE coating
- Outside Ø
6.50 mm
- Factory colour
Blue
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V (in accordance with DIN VDE 0281-2)
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
CF9.10.04
- Insulation material
Elastomer
- Insulation
TPE-mixture
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (flexible installation)
+100 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+100 °C
- Max. length sold by the metre
200 m
- Type
Chainflex®
- Type
Unshielded
- Cable type
TPE
- Nominal voltage (details)
500/300 V (in accordance with DIN VDE 0245)
- Cross section
4 G 1.0 mm²
- Bend radius
5 x external Ø
- Temperature range
-35 - +100 °C, bending radius min. 5 x d · -40 - +100 °C, bending radius min. 3 x d °C
Documents & Downloads
Datasheet
Datasheet 608810 igus CF9.10.04 Chainflex TPE Control Cable 4 G 1.0 mm² Blue
User & Safety Instructions
User & Safety Instructions 608810 igus CF9.10.04 Chainflex TPE Control Cable 4 G 1.0 mm² Blue
Description
Oil resistant (following DIN EN 60811-2-1), bio-oil resistant (following VDMA 24568 with Plantocut 8 S-MB tested by DEA).
Applications:
Shelf access equipment processing/tools machines, quick handling, clean room, semi-conductor fitting, ship to shore, outdoor cranes, low temperature applications
Applications:
Shelf access equipment processing/tools machines, quick handling, clean room, semi-conductor fitting, ship to shore, outdoor cranes, low temperature applications
Hints
Infobox Chainflex®- Special lines for use in Cable drag chain :
comparison table (PDF) show
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 84.07€ 69.07*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































