• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus GSM-0507-05 Plain bearing Bore diameter 5 mm

Product type
Plain bearing
Width
5 mm
Bore Ø
5 mm
Outside Ø
7 mm
Maintenance
maintenance-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iglidur® G plain bearing, without a federal

  • High load capacity
  • Insensitive to dirt

Technical specifications

Product type

Plain bearing

Series

GSM

Type

GSM-0507-05

Width

5 mm

Bore Ø

5 mm

Outside Ø

7 mm

Linear speed (max.)

4 m/s

Oscillating speed (max.)

0.7 m/s

Rotational speed (max.)

1 m/s

COF (kinetic, against steel) (max.)

0.15 µ

COF (kinetic, against steel) (min.)

0.08 µ

Max. temperature

130 °C

Min. temperature

-40 °C

Maintenance

maintenance-free

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1416559 igus GSM-0507-05 Plain bearing Bore diameter 5 mm

Description

The best-selling iglidur® plain bearings in the world. The widest range of different requirements by iglidur® G plain bearings are covered. This is why the material as universally.
Recommended applications with medium to high loads, medium speeds and medium temperatures.

This text is machine translated.

Hints

Similar product shown

What kind of Plain Bearings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)