• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus GTM-1630-015 Shim ring Bore diameter 16 mm

Product type
Shim ring
Width
1.5 mm
Bore Ø
16 mm
Outside Ø
30 mm
Maintenance
maintenance-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iglidur® G thrust washer

  • High load capacity
  • Insensitive to dirt

Technical specifications

Product type

Shim ring

Series

GTM

Type

GTM-1630-015

Width

1.5 mm

Bore Ø

16 mm

Outside Ø

30 mm

Linear speed (max.)

4 m/s

Oscillating speed (max.)

0.7 m/s

Rotational speed (max.)

1 m/s

COF (kinetic, against steel) (max.)

0.15 µ

COF (kinetic, against steel) (min.)

0.08 µ

Max. temperature

130 °C

Min. temperature

-40 °C

Maintenance

maintenance-free

Dim

(W x H) 1.5 mm x 1.5 mm

Height

1.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1416587 igus GTM-1630-015 Shim ring Bore diameter 16 mm

Description

The best-selling iglidur® plain bearings in the world. The widest range of different requirements
By iglidur® G plain bearings are covered. This is why the material as universally.
Recommended applications with medium to high loads, medium speeds
And medium temperatures.

This text is machine translated.

Hints

Similar product shown

What kind of Plain Bearings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)