• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus XFM-1012-09 Plain bearing Bore diameter 10 mm

Product type
Plain bearing
Width
9 mm
Bore Ø
10 mm
Outside Ø
12 mm
Maintenance
maintenance-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iglidur® X bearings, with federal

  • Pressure loads of up to 150 Mpa
  • High universal chemical resistance
  • High temperature resistance
  • High wear resistance
  • Very low moisture absorption

Technical specifications

Product type

Plain bearing

Series

XFM

Type

XFM-1012-09

Width

9 mm

Bore Ø

10 mm

Outside Ø

12 mm

Linear speed (max.)

5 m/s

Oscillating speed (max.)

1.1 m/s

Rotational speed (max.)

1.5 m/s

COF (kinetic, against steel) (max.)

0.27 µ

COF (kinetic, against steel) (min.)

0.09 µ

Max. temperature

250 °C

Min. temperature

-100 °C

Maintenance

maintenance-free

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1416632 igus XFM-1012-09 Plain bearing Bore diameter 10 mm

Description

High temperature and chemical resistance. If it's hot, iglidur® X the right
Solution. This applies both in the literal as well as in the context of transmission, for example in the case of extreme
Chemicals. It is interesting that the wear resistance at high temperatures even increases.

This text is machine translated.

Hints

Similar product shown

What kind of Plain Bearings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)