
Iiyama ProLite LED EEC B (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 3 ms IPS LED
Highlights & Details
Iiyama ProLite LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 3 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: VESA Mount 100 x 100 mm, Built-in speakers, Tiltable, Blue light reduction, Flicker-free technology, G-Sync
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 80000000:1
- 0.233 x 0.233 mm pixel distance
- Market Positioning: Business
- HDMI version 2.0
- Tilt angle range 4 - 20°
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
3 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
VESA Mount 100 x 100 mm
Built-in speakers
Tiltable
Blue light reduction
Flicker-free technology
G-Sync
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
NVIDIA G-SYNC
VESA adaptive sync
- Curved monitor
No
- Width
616.5 mm
- Height
436 mm
- Depth
190 mm
- Weight
4.1 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 616.5 mm x 436 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
B (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Length
600 cm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- DDC/CI
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- sRGB coverage (typical)
96 %
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
11 kWh
- HDMI
yes
- Package weight
6.4 kg
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644654 Iiyama ProLite LED EEC B (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 3 ms IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































