• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline TXS-1800 Radio receiver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line TXS-1800 receiver

  • ADL function to transfer the selected parameters to the pocket transmitter TXS-1800 HSE or hand-held microphone TXS-1800HT via infrared signal
  • This text is machine translated.

Technical specifications

  • Carrier frequency: 1785 1800 MHz
  • Audio frequency range: 60-16000 Hz
  • Harmonic distortion:
  • 95 dB
  • Audio signal: 50 mV/1 kOhm (Jack) 50 mV/150 Ohm (XLR, balanced)
  • Permissible operating temperature: 0-40°C
  • Power supply: via suppl. Power supply
  • Dimensions: 212 x 47 x 175 mm
  • Weight: 1300 g
Product type

Radio receiver

Factory colour

Black

Dim

(L x W x H) 175 x 212 x 47 mm

Weight

1.3 kg

Length

175 mm

Width

212 mm

Height

47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332862 IMG Stageline TXS-1800 Radio receiver

Description

Features

  • Multi-frequency receiver unit, 1.8 GHz, with UHF PLL technology.
  • 192 selectable UHF frequencies (1785 1800 MHz) in 16 groups each with 12 channels
  • ADL function to transfer the selected parameters to the pocket transmitter TXS-1800 HSE or hand-held microphone TXS-1800 HT via infrared signal
  • True Diversity System with removable antennas (BNC connection)
  • Automatic station search function
  • Pilot tone squelch, noise mute
  • Auto-lock mode
  • LCD display for frequency, antenna A/B, RF reception level, AF audio level, channel/Group
  • XLR and 6.3 mm jack output
  • Power supply is included
  • 482 mm (19") rack mounting with supplied mounting angles possible

Scope of delivery

  • 19" mounting bracket
  • Mains adapter.

What kind of Microphone Accessories are you looking for?