• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline TXS-840 Radio receiver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line TXS-840 receiver

  • Receiver unit suitable for the transmitters with the same carrier frequency
  • This text is machine translated.

Technical specifications

  • Carrier frequency: 863,05 MHz
  • Audio frequency range:50-1 5000 Hz
  • Harmonic distortion:
  • 110 dB
  • Audio signal: 0.75 V/5 kOhm (Jack) 60 mV/600 Ohm (XLR, balanced)
  • Permissible operating temperature: 0-40°C
  • Power supply: via suppl. plug power supply
  • Dimensions: 220 x 114 x 40 mm
  • Weight: 550 g
Product type

Radio receiver

Factory colour

Black

Dim

(L x W x H) 40 x 220 x 114 mm

Weight

550 g

Length

40 mm

Width

220 mm

Height

114 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332899 IMG Stageline TXS-840 Radio receiver

Description

Features

  • Receiver unit suitable for the transmitters with the same carrier frequency
  • Switching Diversity System with foldable antenna
  • Squelch
  • Volume control
  • XLR and 6.3 mm jack output
  • LED for operation, AF-peak and transmitter operation
  • Power supply is included
  • Free registration and in the EU.

Scope of delivery

  • Power supply unit.

What kind of Microphone Accessories are you looking for?