• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 0014500000000000 External thread G 1/8 6 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

375 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Muffler

External thread

G 1/8

Max. operating pressure

6 bar

Manufacturer part #

0014500000000000

Length

41 mm

Operating pressure (min.)

0 bar

Min. operating temperature

-20 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3297133 IMI NORGREN 0014500000000000 External thread G 1/8 6 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297133 IMI NORGREN 0014500000000000 External thread G 1/8 6 bar 1 pc(s)

Description

Herion sound absorbers

This text is machine translated.

More interesting products

(*All information is plus legal VAT)