• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN M/S8 External thread M8 10 bar Plastic 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

872 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Muffler

External thread

M8

Max. operating pressure

10 bar

Material

Plastic

Material (filter)

Plastic

Manufacturer part #

M/S8

Length

161 mm

Operating pressure (min.)

-1 bar

Min. operating temperature

-20 °C

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3297146 IMI NORGREN M/S8 External thread M8 10 bar Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297146 IMI NORGREN M/S8 External thread M8 10 bar Plastic 1 pc(s)

Description

Plastic silencer

This text is machine translated.

More interesting products

(*All information is plus legal VAT)