• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN C00230406 Reducer 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

725 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.77 / piece)
€ 2.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Straight reducer plug connector

  • Detachable grab ring
  • Plastic-brass material mix for optimum results
  • Mounting in restricted spaces

Technical specifications

Operating medium

compressed air

Product type

Reducer

Tube diameter

2.5 mm

Material (details)

Base: PBT · Sealing and O-rings: NBR (silicone-free)· Release and retaining ring: POM · Grab ring: Stainless steel

Manufacturer part #

C00230406

Min. device temperature

0 °C

Device temperature (max.)

60 °C

Min. operating pressure

-0.9 bar

Max. operating pressure

10 bar

Length

41 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301094 IMI NORGREN C00230406 Reducer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3301094 IMI NORGREN C00230406 Reducer 1 pc(s)

Description

Straight reduction plug connection

This text is machine translated.

Hints

Please pay attention to air quality at temperatures under +2°C.

More interesting products

(*All information is plus legal VAT)