• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN C00231208 Reducer Suitable for pipe diameter 12 mm, 8 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 8.99
-39 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN C00231208 Reducer Suitable for pipe diameter 12 mm, 8 mm 1 pc(s)

  • Detachable grab ring
  • Plastic-brass material mix for optimum results
  • Mounting in restricted spaces

Technical specifications

Operating medium

compressed air

Product type

Reducer

Suitable for pipe Ø

12 mm

8 mm

Material (details)

Base: PBT · Sealing and O-rings: NBR (silicone-free)· Release and retaining ring: POM · Grab ring: Stainless steel

Manufacturer part #

C00231208

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Max. operating pressure

10 bar

Documents & Downloads

Datasheet

Datasheet 581803 IMI NORGREN C00231208 Reducer Suitable for pipe diameter 12 mm, 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 581803 IMI NORGREN C00231208 Reducer Suitable for pipe diameter 12 mm, 8 mm 1 pc(s)

Description

Hints

Please pay attention to air quality at temperatures under +2°C.

More interesting products

(*All information is plus legal VAT)