
Total (€ 20.99 / piece)
€ 28.99
-28 %
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Operating medium
Filtered compressed air, oiled or unoiled, vacuum
- Product type
Check valve
- Tube diameter
8 mm
- Max. operating pressure
10 bar
- Min. operating pressure
0.1 bar
- Suitable for pipe Ø
8 mm
- Connection
-
- Type
T51P0008
- Material (details)
Base body: PBT · Seals: NBR silicon-free · Seal and O-rings · Thread body: Brass (nickel-plated) · Release and retention ring: POM · Gripping ring: rust-free steel· Collar sleeve: Brass (nickel-plated)
- Operating temperature
0 up to 60 °C
- Max. operating temperature
60 °C
- Min. operating temperature
0 °C
- Manufacturer part #
T51P0008
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 581989 IMI NORGREN Check valve T51P0008 Suitable for pipe diameter: 8 mm 1 pc(s)
Description
Hints
Please pay attention to air quality at temperatures under +2°C























