
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Directional valve
- Min. display range
2 bar
- Display range (max.)
10 bar
- Operating temperature
-15 °C (min)
- Min. operating temperature
-15 °C
- Manufacturer part #
SXE0573-A60-00K
- Dim
(L x W x H) 160 x 42 x 66 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 10 bar
- Operating medium
Compressed air
- Width
42 mm
- Height
66 mm
- Length
160 mm
- Flow (max.)
1230 l/min
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 3298685 IMI NORGREN Directional valve SXE0573-A60-00K 2 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298685 IMI NORGREN Directional valve SXE0573-A60-00K 2 up to 10 bar 1 pc(s)
Description
Valve SXE0573-A60-00K 5/2-way valve
This text is machine translated.
This text is machine translated.





























