
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Directional valve
- Manufacturer part #
SXE9573-Z70-80-33N
- Dim
(L x W x H) 128 x 69.5 x 42 mm
- Width
69.5 mm
- Height
42 mm
- Length
128 mm
- Flow (max.)
1230 l/min
- Operating voltage
24 V DC
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 3298915 IMI NORGREN Directional valve SXE9573-Z70-80-33N 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298915 IMI NORGREN Directional valve SXE9573-Z70-80-33N 1 pc(s)
Description
Valve SXE9573-Z70-80-33N 5/2-way valve
This text is machine translated.
This text is machine translated.





























