
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Directional valve
- Min. display range
2 bar
- Display range (max.)
8 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
V52C511A-A213J
- Dim
(L x W x H) 144.5 x 73 x 30 mm
- Max. operating pressure
8 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 8 bar
- Operating medium
Compressed air
- Width
73 mm
- Height
30 mm
- Length
144.5 mm
- Operating voltage
24 V DC
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
Documents & Downloads
Datasheet
Datasheet 3299632 IMI NORGREN Directional valve V52C511A-A213J 2 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3299632 IMI NORGREN Directional valve V52C511A-A213J 2 up to 8 bar 1 pc(s)
Description
In-Line directional valves, electro-pneumatic
This text is machine translated.
This text is machine translated.





























