
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Inline valve
- Min. display range
-0.9 bar
- Display range (max.)
10 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
03040502
- Dim
(L x W x H) 90 x 45 x 21 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Operating medium
Compressed air
- Width
45 mm
- Height
21 mm
- Length
90 mm
- Flow (max.)
335 l/min
- Max. ambient temperature
+70 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3297487 IMI NORGREN Inline valve 03040502 -0.9 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3297487 IMI NORGREN Inline valve 03040502 -0.9 up to 10 bar 1 pc(s)
Description
Valve 03040502 in-line valves
This text is machine translated.
This text is machine translated.






























