
Number
Total (€ 609.00 / piece)
€ 609.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Poppet valve
- Min. display range
0 bar
- Manufacturer part #
9602340000000000
- Dim
(L x W x H) 36 x 26 x 93 mm
- Operating pressure (min.)
0 bar
- Pressure range
0 bar (min)
- Width
26 mm
- Height
93 mm
- Length
36 mm
- Flow (max.)
160 l/min
Documents & Downloads
Datasheet
Datasheet 3298336 IMI NORGREN Poppet valve 9602340000000000 0 bar (min) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298336 IMI NORGREN Poppet valve 9602340000000000 0 bar (min) 1 pc(s)
Description
Valve 9602340000000000 2/2 NC seat valve
This text is machine translated.
This text is machine translated.






























