• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 0523110000000000 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0523110000000000

Product type

Pressure switch

Manufacturer part #

0523110000000000

Dim

(L x W x H) 40 x 40 x 40 mm

Width

40 mm

Length

40 mm

Height

40 mm

Material

Aluminium

Documents & Downloads

Datasheet

Datasheet 3296405 IMI NORGREN Pressure switch 0523110000000000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296405 IMI NORGREN Pressure switch 0523110000000000 1 pc(s)

Description

EXCELON 73/74 Connection block for 18D pressure switch

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)