• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Quick connector C01251038 -0.9 up to 10 bar External thread G3/8"

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3634 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.97 / piece)
€ 3.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick connector

External thread

G3/8"

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

C01251038

Dim

(Ø x L) 8 mm x 24.5 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

(Ø)

8 mm

Pipe Ø

10 mm

Length

24.5 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301192 IMI NORGREN Quick connector C01251038 -0.9 up to 10 bar External thread G3/8"

User & Safety Instructions

User & Safety Instructions 3301192 IMI NORGREN Quick connector C01251038 -0.9 up to 10 bar External thread G3/8"

Description

Straight screw connection (outer and inner hexagon)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)