
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Compact cylinder
- Stroke length
30 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
63 mm
- Min. device temperature
-5 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RM/92063/M/30
- Size
63
- Pneumatics connector
G 1/4
- Piston rod diameter
63 mm
- Material
Aluminium
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-50 °C
- Operating principle
Double-acting
- Height
88 mm
- Length
80.5 mm
- Width
80 mm
- Connection
G 1/4
Documents & Downloads
Datasheet
Datasheet 3292381 IMI NORGREN RM/92063/M/30 Compact cylinder Stroke length: 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292381 IMI NORGREN RM/92063/M/30 Compact cylinder Stroke length: 30 mm 1 pc(s)
Description
Compact cylinder, double-acting, diameter 63 mm, stroke 30 mm
This text is machine translated.
This text is machine translated.



























