• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Straight piece D01250628 External thread: R1/4 Pipe diameter: 6 mm Thread size: 1/4" 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

IMI NORGREN Straight piece D01250628 External thread: R1/4 Pipe diameter: 6 mm Thread size: 1/4" 1 pc(s)

  • Pneufit D push-in quick connector, plastic design
  • Used in the food, drinking water and beverage dispensing equipment

Technical specifications

Operating medium

Compressed air, liquids, certified by NSF (51 and 61), WRAS and SKZert for liquids used in the food industry

Product type

Straight piece

Pipe Ø

6 mm

Thread size

1/4"

External thread

R1/4

Manufacturer part #

D01250628

Max. operating pressure

15 bar

Operating medium

Nahrungsmittel. Trinkwasser und Getränkeschankanlagen

Operating temperature

+65 °C (max)

Max. operating temperature

+65 °C

Material

PBT

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Material (details)

Base: Acetal · Sealing and O-rings: NBR · Release and backing ring: Acetal · Grab ring: stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582147 IMI NORGREN Straight piece D01250628 External thread: R1/4 Pipe diameter: 6 mm Thread size: 1/4" 1 pc(s)

Description

Bevelled thread.

Hints

The specified operating pressure is applicable for an operating temperature of -20 to +20 °C, from +20 to +65 °C the maximum operating pressure reduces by 5 bars. Please pay attention to air quality at temperatures under +2°C.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)