Compressed air, liquids, certified by NSF (51 and 61), WRAS and SKZert for liquids used in the food industry
Straight piece
8 mm
R1/4
D01250828
15 bar
+65 °C (max)
+65 °C
PBT
+65 °C
-20 °C
Base: Acetal · Sealing and O-rings: NBR · Release and backing ring: Acetal · Grab ring: stainless steel
User & Safety Instructions 582187 IMI NORGREN Straight piece D01250828 External thread: R1/4 Pipe diameter: 8 mm 1 pc(s)