Compressed air, liquids, certified by NSF (51 and 61), WRAS and SKZert for liquids used in the food industry
Straight piece
8 mm
1/8"
R1/8
D01250818
15 bar
Nahrungsmittel. Trinkwasser und Getränkeschankanlagen
+65 °C (max)
+65 °C
PBT
+65 °C
-20 °C
Base: Acetal · Sealing and O-rings: NBR · Release and backing ring: Acetal · Grab ring: stainless steel
User & Safety Instructions 582173 IMI NORGREN Straight piece D01250818 External thread: R1/8 Pipe diameter: 8 mm Thread size: 1/8" 1 pc(s)