• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN T fastener (pivoted) C02680638 -0.9 up to 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

T fastener (pivoted)

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

C02680638

Dim

(Ø x H) 4 mm x 23 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

Width

32.4 mm

(Ø)

4 mm

Pipe Ø

6 mm

Height

23 mm

Length

50 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301503 IMI NORGREN T fastener (pivoted) C02680638 -0.9 up to 10 bar

User & Safety Instructions

User & Safety Instructions 3301503 IMI NORGREN T fastener (pivoted) C02680638 -0.9 up to 10 bar

Description

T-screw connection, rotatable side

This text is machine translated.

More interesting products

(*All information is plus legal VAT)