• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN T40B1800 External thread 1/8" 10 bar Brass 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

922 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silencer

  • Good noise damping ensures eco friendliness
  • Robust design makes quiet operations possible
  • Short design reduces amount of space needed

Technical specifications

Product type

Muffler

External thread

1/8"

Max. operating pressure

10 bar

Material

Brass

Material (filter)

Metal

Manufacturer part #

T40B1800

Operating medium

Filtered oiled or unoiled compressed air/vacuum, inert gases

Max. temperature

+80 °C

Min. temperature

-20 °C

Height

15 mm

Length

27.5 mm

Width

13 mm

Material (details)

Filter element: sinter metal · Case: Brass

Min. operating temperature

-20 °C

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3297172 IMI NORGREN T40B1800 External thread 1/8" 10 bar Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297172 IMI NORGREN T40B1800 External thread 1/8" 10 bar Brass 1 pc(s)

Description

Sintered bronze silencer

This text is machine translated.

More interesting products

(*All information is plus legal VAT)