• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN T45P0010 20 bar Brass 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 27 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silencer

  • Good noise damping ensures eco friendliness
  • Robust design makes quiet operations possible
  • Short design reduces amount of space needed

Technical specifications

Product type

Muffler

Max. operating pressure

20 bar

Material

Brass

Material (filter)

Metal

Manufacturer part #

T45P0010

Operating medium

Filtered oiled or unoiled compressed air/vacuum, inert gases

Max. temperature

+80 °C

Min. temperature

-20 °C

Length

57.5 mm

Material (details)

Filter element: sinter metal · Case: Brass

Operating pressure (min.)

-1 bar

Operating voltage

24 V DC

Min. operating temperature

-20 °C

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 3297180 IMI NORGREN T45P0010 20 bar Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297180 IMI NORGREN T45P0010 20 bar Brass 1 pc(s)

Description

Plastic silencer

This text is machine translated.

More interesting products

(*All information is plus legal VAT)