• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU RV3 Robotic vac/sweeper White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMOU RV3 2-in-1 robotic vacuum cleaner with wiper function including retractable mop and 5-in-1 Omni cleaning station

  • 2-in-1 suction and wipe with automatic soil detection
  • High quality OMNI cleaning station included
  • Up to 180 min battery life with only one charge

Technical specifications

Product type

Robotic vac/sweeper

Operating time (max.)

180 min

Dim

(Ø x H) 350 mm x 98 mm

Battery capacity

6400 mAh

Rechargeable battery technology

Li-ion

Filter system

H11

Noise emission

72 dB

Factory colour

White

Charging time (min.)

300 min

Height

98 mm

(Ø)

350 mm

Power supply (LOV)

rechargeable

Collector

0.320 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365489 IMOU RV3 Robotic vac/sweeper White

Description

With the IMOU RV3 robotic vacuum cleaner, keep your home Smart clean and stress-free. Thanks to the extra strong 8500 Pa suction power and the V-shaped roll brush, the RV3 does not escape any dirt.

The RV3 comes with a powerful 6400 mAh battery that allows up to 180 minutes of cleaning. Thus, the robot manages to suck your floors instantly with a single battery charge.

With the 2-in-1 solution, you save a lot of time and effort. The RV3 has the suction and wipe function and can therefore wipe your floors wet fully automatically after vacuuming. Thanks to the large 320 ml dust container, 80 ml water tank and the integrated wipe holder, the robot vacuum cleaner can now provide for the best possible cleanliness on your floors.

All-in-one Omni cleaning station, with 2-in-1 5 liter water tank, automatic mop cleaning function, 45° hot air mop drying function, up to 45 days carefree and smart cleanliness without draining the station, removable mop. With the Omni-cleaning station, your RV3 robot vacuum cleaner works effectively and always cleanly.

With the LIDAR mapping, the RV3 can create a lightning-fast mapping of your living conditions. The mapping camera rotates six times per second and measures the distance to 2016 different measurement points in the room to be mapped. With a measurement range of up to 8 meters, the robot vacuum cleaner quickly and far captures all areas.

Powered by IMOU SENSE – Smart KI – IMOU SENSE is a self-developed AI algorithm that, unlike other algorithms, provides precise cleaning coverage and setting options that can be adapted to your cleaning needs.

The RV3 can store up to 3 different maps, so that you can easily move and lay the robot vacuum after cleaning on the first floor to the next floor in your home – the RV3 does the cleaning immediately and without any great delays.

With automatic carpet detection, the RV3 automatically increases the suction power when moving carpets over to the Maximum to achieve the best possible suction result.

The cleaning of the vacuum robot can be started, interrupted or tracked everywhere and at any time, thanks to remote access via free IMOU-APP. You can set up "no-go zones" with the APP to create virtual walls and control the cleaning completely via the APP.

Thanks to the RV3's smart charging function, the robot vacuum automatically starts planning a route back to the base station as soon as it detects that the battery is running low and records the current cleaning progress. When the charging process is complete, the cleaning process continues from the last saved starting point.

This text is machine translated.

Features

  • 2-in-1 – suction and wipe with automatic soil detection
  • High-quality OMNI cleaning station included – for up to 45 days of smart and worry-free cleanliness at home
  • 8500 Pa suction power for optimum cleaning effect
  • Up to 180 minutes of battery life with only one charge
  • 6400 mAh built-in battery - with smart charging function via the cleaning station
  • Automatic cleaning and drying of the mop by the cleaning station
  • Ultra-fast LIDAR mapping – up to 8 meter detection with 2016 points and 6 rotations per second
  • IMOU-SENSE KI algorithm integrated for the smartest and best possible cleaning performance
  • Up to 3 maps can be stored - suitable for several floors
  • Automatic suction power adjustment with detection of carpets
  • Owing to IMOU-APP completely controllable from the distance
  • Wall sensor: DToF and infrared sensor
  • Suction power: Up to 8500 Pa
  • Operating noise 72 dB
  • Max. Obstacle crossing 2 cm
  • Water tank volume 80 ml
  • Mop handle: Up to 10 mm
  • Tank types: Electric water tank
  • No-Go-Area support: Yes
  • Cleaning plan support: Yes
  • Base station return support: Yes
  • Child lock function: Yes
  • Do not disturb function: Yes
  • Working environment: 0 – 40°C.
  • Humidity: Up to 90%
  • Cleaning station
  • Suction power: 25.2 K Pa
  • Operating noise: Under 83 dB (A)
  • Hot air drying Temperature: 55°C.
  • Water tank capacity: 5 liters
  • Waste water tank capacity: 5 liters
  • Current input AC 220 V
  • CURRENT OUTPUT DC 24 V 1.2 A
  • Dimensions 463 x 433 x 400 mm

Scope of delivery

  • RV3 robotic vacuum cleaner with OMNI cleaning station
  • 2 x Washable mop cloth
  • 3 x dust bags (one is already pre-installed in the cleaning station)
  • 2 x lateral brush (one is already pre-installed in the RV1)
  • 1 x main brush (already pre-installed in the RV1)
  • 1 x filters (is already pre-installed in the RV1)
  • 1 x cleaning knife (integrated in the cleaning station)
  • User manual

More interesting products

(*All information is plus legal VAT)