• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial DABMAN-120BK Desk radio DAB+, FM DAB+, Bluetooth Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

DAB+

Bluetooth

Dim

(W x H x D) 18 x 13 x 14 mm

Interfaces (output)

Bluetooth

Interfaces (input)

Bluetooth

Power supply

PSU (included)

Factory colour

Black

Width

18 mm

Height

13 mm

Depth

14 mm

Weight

924 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630396 Imperial DABMAN-120BK Desk radio DAB+, FM DAB+, Bluetooth Black

More interesting products

(*All information is plus legal VAT)