• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial DABMAN 220 schwarz Desk radio DAB+, FM DAB+ Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DAB+/FM stereo-radio with Bluetooth, USB, ASA-warning function & large color display

  • • DAB+, PLL FM RADIO
  • • ASA (warning system via DAB+)
  • • Bluetooth 5.3
  • • 3.5" (9 cm) TFT LCD color display
  • • 30 station memory each for DAB+ and FM
  • • 3 station buttons on the device for your favorite stations
  • • Output power: 2x 5W (RMS)
  • • Two alarm times
  • • Multiple OSD languages
  • • USB (player and charging function)
  • • Wooden housing
  • • Connections: 3.5 mm headphone socket, USB
  • Award image for Imperial DABMAN 220 schwarz Desk radio DAB+, FM DAB+ Black

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

DAB+

Power supply (LOV)

mains-powered

Factory colour

Black

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742017 Imperial DABMAN 220 schwarz Desk radio DAB+, FM DAB+ Black

Information

Information 3742017 Imperial DABMAN 220 schwarz Desk radio DAB+, FM DAB+ Black

Description

Experience clear sound and versatile functionality with the Imperial DAB+/FM radio, designed for modern listening in a classic wooden casing. This radio combines advanced functions with easy-to-use controls making Ideal suitable for use at home, in the office or at bed.

Enjoy access to DAB+ and FM stations and store up to 30 favorite stations on each band. Three freely programmable memory keys offer quick access to your most popular stations. The large 9 cm (3.5") TFT color display provides for simple navigation and clear station information at a glance.

Equipped with the Automatic Safety Alert (ASA) system, this radio keeps you up-to-date with important notifications. Bluetooth V5.3 enables seamless wireless streaming from your smartphone or tablet, while the USB port supports both music playback and charging devices.

The built-in 5 Watt RMS speaker provides a clear, balanced sound that is perfect for leisure use. Additional functions like an alarm clock with two alarms, snooze function and sleep timer make it a reliable companion for every room.

With its combination of traditional design, modern connection possibilities and convenient functions the Imperial offers DAB+/FM-radio comfort, high-quality sound and versatility for the daily use.

This text is machine translated.

Scope of delivery

  • • Remote control
  • • Power adapter
  • • User manual

System requirements

  • 2x AAA batteries for remote control

More interesting products

(*All information is plus legal VAT)