
1/8
Cordless radio
FM
DAB+
DAB
DAB+
AUX
Bluetooth
DAB
USB
FM
Powerbank function
rechargeable
Battery charger
Alarm clock
(W x H x D) 22 x 12 x 13 mm
USB C®
USB type A
USB (cable included)
Gun grey
22 mm
12 mm
13 mm
1300 g
No
Fast Charge
5.1
portable
10 W
5 W
10000
Bluetooth®
yes
Datasheet 3393353 Imperial Imperial DABMAN 30 Mobiles DAB+ / FM-Radio Holz Cordless radio FM, DAB+, DAB DAB+, AUX, Bluetooth, DAB, USB, FM
User & Safety Instructions 3393353 Imperial Imperial DABMAN 30 Mobiles DAB+ / FM-Radio Holz Cordless radio FM, DAB+, DAB DAB+, AUX, Bluetooth, DAB, USB, FM
Warranty Terms 3393353 Imperial Imperial DABMAN 30 Mobiles DAB+ / FM-Radio Holz Cordless radio FM, DAB+, DAB DAB+, AUX, Bluetooth, DAB, USB, FM