• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eaton Z-TN230/4S 4 makers 230 V AC 20 A Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
4 makers
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Impulse changeover switch

Type

Z-TN230/4S

Operating voltage

230 V AC

Max. operating voltage

250 V

Operating voltage

250 V (max)

Permanent current (max.)

20 A

Contact type

4 makers

Switching voltage (max.)

230 V AC

Switching current (max.)

20 A

Mounting type

DIN rail

Connection

Screw terminal

Min. temperature

-20 °C

Max. temperature

+45 °C

Width

35 mm

Depth

60 mm

Dim

(W x D) 35 mm x 60 mm

Content

1 pc(s)

DIN rail

Mechanical

60 mm

20 A

2

230-230 V

0-0 V

AC

AC/DC

50-50 Hz

0-0 Hz

AC

250-250 V

0 A

0 W

0 VA

0 VA

0 VA

0

4

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622465 Impulse changeover switch DIN rail Eaton Z-TN230/4S 4 makers 230 V AC 20 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2622465 Impulse changeover switch DIN rail Eaton Z-TN230/4S 4 makers 230 V AC 20 A Piece 1 pc(s)

Description

Pre-selection relay, 230VAC/50Hz, 4S, 20A

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)