• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eaton Z-TN24/SS 2 makers, 1 breaker 20 A 1 pc(s)

Image similar
Product type
Impulse changeover switch
Contact type
2 makers
1 breaker
Switching voltage (max.)
24 V AC
Switching current (max.)
20 A
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

Z-TN24/SS

Max. operating voltage

250 V

Operating voltage

250 V (max)

Contact type

2 makers

1 breaker

Switching voltage (max.)

24 V AC

Switching current (max.)

20 A

Mounting type

DIN rail

Connection

Screw terminal

Min. temperature

-20 °C

Max. temperature

+45 °C

Width

17.5 mm

Depth

60 mm

Dim

(W x D) 17.5 mm x 60 mm

Content

1 pc(s)

DIN rail

Mechanical

60 mm

20 A

1

24-24 V

0-0 V

AC

AC/DC

50-50 Hz

0-0 Hz

AC

250-250 V

0 A

0 W

0 VA

0 VA

0 VA

0

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622466 Impulse changeover switch DIN rail Eaton Z-TN24/SS 2 makers, 1 breaker 20 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2622466 Impulse changeover switch DIN rail Eaton Z-TN24/SS 2 makers, 1 breaker 20 A 1 pc(s)

Description

Pre-selection relay, 24VAC/50Hz, 2S, 20A

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)