• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Finder 13.62.8.230.0001 2 makers 110 V, 240 V 2300 VA 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
110 V
240 V
Contact type
2 makers
Type
13.62.8.230.0001
Min. operating voltage
110 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

13.62.8.230.0001

Operating voltage

110 V

240 V

Min. operating voltage

110 V

Max. operating voltage

240 V

Operating voltage

110 - 240 V

Contact type

2 makers

Contact material

AgSnO2

Max. switching capacity

2300 VA

Min. temperature

-10 °C

Max. temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3702222 Impulse changeover switch Finder 13.62.8.230.0001 2 makers 110 V, 240 V 2300 VA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702222 Impulse changeover switch Finder 13.62.8.230.0001 2 makers 110 V, 240 V 2300 VA 1 pc(s)

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)