Impulse changeover switch
26.02.8.110.4000
110 V AC
88 V AC
121 V AC
88 - 121 V AC
100 %
200 A
10 A
2 makers
Silver tin oxide
OFF
OFF-ON
ON
250 V AC
10 A
2500 VA
Flush mount
Clamp
-40 °C
40 °C
35.2 mm
50.3 mm
22.7 mm
(W x H x D) 35.2 x 50.3 x 22.7 mm
1 pc(s)
Yes
Datasheet 3588279 Impulse changeover switch Flush mount Finder 26.02.8.110.4000 2 makers 110 V AC 10 A 2500 VA 1 pc(s)
User & Safety Instructions 3588279 Impulse changeover switch Flush mount Finder 26.02.8.110.4000 2 makers 110 V AC 10 A 2500 VA 1 pc(s)